• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1723864 High power terminal White 10 pc(s)

Image similar
Product type
High power terminal
Cross section (flexible) (max.)
70 mm²
Cross section (inflexible) (max.)
95 mm²
Nominal current - rounded value
192 A
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

High power terminal

Features

Complies with ATEX Ex-e II standards

Cross section (flexible) (min.)

16 mm²

Cross section (flexible) (max.)

70 mm²

Cross section (inflexible) (min.)

16 mm²

Cross section (inflexible) (max.)

95 mm²

Number of pins

1

Factory colour

White

Nominal current

192 A

Nominal current - rounded value

192 A

Nominal voltage

1000 V

Manufacturer part #

1723864

Content

10 pc(s)

Type

UKH 70 WH

Dim

(W x H x D) 20.3 x 70.5 x 78.3 mm

Width

20.3 mm

Height

70.5 mm

Flammability rating

V0

Connector colour

White

Depth

78.3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3573772 Phoenix Contact 1723864 High power terminal White 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3573772 Phoenix Contact 1723864 High power terminal White 10 pc(s)