• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1091233 High power terminal Black-yellow 1 pc(s)

Image similar
Product type
High power terminal
Cross section (flexible) (max.)
70 mm²
Cross section (inflexible) (max.)
70 mm²
Nominal current - rounded value
150 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

High-current terminal

  • PTPOWER 50 P-FE-F

Technical specifications

  • Cover plate required: No.
  • Suitable for single wire cross sections of 10-70 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves of 10-10 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 10-70 mm²
  • Number of clamping points per level: 2
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Rated current In:150 A.
  • Operating temperature 60-110 °C
  • Flammability class of insulation material according to UL94: V0
  • Floors bridged: Yes
  • Suitable for conducting material: Aluminium/copper
  • Material of the insulating body: Other
Product type

High power terminal

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

70 mm²

Cross section (inflexible) (min.)

10 mm²

Cross section (inflexible) (max.)

70 mm²

Pins per row

1

Number of pins

1

Factory colour

Black-yellow

Nominal current

150 A

Nominal current - rounded value

150 A

Nominal voltage

1000 V

Manufacturer part #

1091233

Content

1 pc(s)

Type

PTPOWER 50 P-FE-F

Dim

(W x H) 20 mm x 101 mm

Width

20 mm

Height

101 mm

Flammability rating

V0

Rated voltage

1000 V

Multi-coloured

20 mm

101 mm

1000 V

-60-110 °C

V0

FALSE

Other

Other

2

TRUE

10-70 mm²

10-10 mm²

10-70 mm²

Other

150 A

Aluminium/copper

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563737 Phoenix Contact 1091233 High power terminal Black-yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3563737 Phoenix Contact 1091233 High power terminal Black-yellow 1 pc(s)

Description

High current terminal, with test socket, nominal voltage 1000 V, nominal current 150 A, number of connections: 2, number of pins: 1, connection type: PowerTurn connection, 1. Floor, cross-section: 10  mm² - 70 mm², mounting type: Direct screw-on, color: Black/yellow

This text is machine translated.