• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3212072 High power terminal Grey 3 pc(s)

Image similar
Product type
High power terminal
Cross section (flexible) (max.)
35 mm²
Cross section (inflexible) (max.)
35 mm²
Nominal current - rounded value
125 A
Content
3 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • PTPOWER 35-3L-F

Technical specifications

Product type

High power terminal

Cross section (flexible) (min.)

2.5 mm²

Cross section (flexible) (max.)

35 mm²

Cross section (inflexible) (min.)

2.5 mm²

Cross section (inflexible) (max.)

35 mm²

Pins per row

3

Number of pins

3

Factory colour

Grey

Nominal current

125 A

Nominal current - rounded value

125 A

Nominal voltage

1000 V

Manufacturer part #

3212072

Content

3 pc(s)

Type

PTPOWER 35-3L-F

Dim

(W x H x D) 48 x 120.2 x 68.3 mm

Width

48 mm

Height

120.2 mm

Flammability rating

V0

Connector colour

Grey

Depth

68.3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581428 Phoenix Contact 3212072 High power terminal Grey 3 pc(s)

User & Safety Instructions

User & Safety Instructions 3581428 Phoenix Contact 3212072 High power terminal Grey 3 pc(s)