• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3009080 High power terminal Black-yellow 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
High power terminal
Cross section (flexible) (max.)
50 mm²
Cross section (inflexible) (max.)
70 mm²
Nominal current - rounded value
150 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

High power terminal

Features

Complies with ATEX Ex-e II standards

Cross section (flexible) (min.)

25 mm²

Cross section (flexible) (max.)

50 mm²

Cross section (inflexible) (min.)

16 mm²

Cross section (inflexible) (max.)

70 mm²

Pins per row

1

Number of pins

1

Factory colour

Black-yellow

Nominal current

150 A

Nominal current - rounded value

150 A

Nominal voltage

1000 V

Manufacturer part #

3009080

Content

10 pc(s)

Type

UKH 50-FE-IB

Dim

(W x H x D) 20 x 70.5 x 81 mm

Width

20 mm

Height

70.5 mm

Flammability rating

V0

Depth

81 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580680 Phoenix Contact 3009080 High power terminal Black-yellow 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3580680 Phoenix Contact 3009080 High power terminal Black-yellow 10 pc(s) Piece