• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1077119 Connector insert RJ45 plug enclosure Total number of pins: 8 1 pc(s) Piece

Image similar
Product type
Connector insert
Connector type
RJ45 plug enclosure
Total no. of pins
8
Connection
RJ45
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of power contacts: 8
  • Number of control contacts: 0
  • Dimensioning surge voltage: 0.8 kV
  • Rated current In:1 A.
  • Operating temperature 40 to 70 °C.
  • Flammability class of insulation material according to UL94: V0
  • Pin contact type
  • Contact insert without contacts: Yes
  • Min Number of mating cycles: 500
  • With wire protection: No.
  • With ground wire: No.
  • Number of pins: 8
  • Surrounding temperature 70-70 °C
  • Pollution level 3
  • Material of the contact coating: Gold
  • Material of the contact insert: Thermoplastic
  • Contact material: Other copper alloys
  • Material of the connector insert: Thermoplastic
  • Over voltage category III
Type

HC-Q-I-RJ45I-AD-08-PC-M

Product type

Connector insert

Connector type

RJ45 plug enclosure

Total no. of pins

8

Connection

RJ45

Content

1 pc(s)

Max. temperature

70 °C

Min. temperature

-40 °C

Leading contact (PE)

No

Manufacturer part #

1077119

Insulation material

Thermoplastic

Number of pins

8

Width

21 mm

Height

35 mm

Depth

21 mm

Packaging type

Piece

Rated voltage

50 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563108 Phoenix Contact 1077119 Connector insert RJ45 plug enclosure Total number of pins: 8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3563108 Phoenix Contact 1077119 Connector insert RJ45 plug enclosure Total number of pins: 8 1 pc(s) Piece

Description

Contact insert, RJ45 pin, size: D7, design: RJ45, pin, 50 V, 1 A, Application: data, adapter for RJ45 plug

This text is machine translated.