• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1496723 Connector insert Pin Total number of pins: 2 + PE 1 pc(s)

Image similar
Product type
Connector insert
Connector type
Pin
Total no. of pins
2 + PE
Connection
Axial screw terminal
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HC-Q02-I-AT-M

Product type

Connector insert

Connector type

Pin

Total no. of pins

2 + PE

Connection

Axial screw terminal

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Contact material

Copper alloy

Case material

Thermoplastic

Manufacturer part #

1496723

Insulation material

Thermoplastic

Number of pins

2

max. cross section

10 mm²

Min. cross section

1.5 mm²

Cross-section range

1.5 - 10 mm²

Pin diameter

4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3569007 Phoenix Contact 1496723 Connector insert Pin Total number of pins: 2 + PE 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3569007 Phoenix Contact 1496723 Connector insert Pin Total number of pins: 2 + PE 1 pc(s)