Image similar
HC-COM-Q4/2-I-CT-F
Connector insert
Socket
6 + PE
Crimp
1 pc(s)
125 °C
-40 °C
Yes
Copper alloy
Thermoplastic
1079556
Thermoplastic
6
22.4 mm
44.1 mm
41.6 mm
6 mm²
1.5 mm²
1.5 - 6 mm²
4 mm
Piece
400 V
yes
Datasheet 3563403 Phoenix Contact 1079556 Connector insert Socket Total number of pins: 6 + PE 1 pc(s) Piece
User & Safety Instructions 3563403 Phoenix Contact 1079556 Connector insert Socket Total number of pins: 6 + PE 1 pc(s) Piece