• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1541916 Connector insert Total number of pins: 6 + PE 1 pc(s)

Image similar
Product type
Connector insert
Total no. of pins
6 + PE
Content
1 pc(s)
Type
HC-TSC-B06-I-UT-M-CE
Max. temperature
125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HC-TSC-B06-I-UT-M-CE

Product type

Connector insert

Total no. of pins

6 + PE

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Contact material

Copper alloy

Cable Ø (max.)

6 mm²

Cable Ø up to

1.5 mm²

Case material

Thermoplastic

Manufacturer part #

1541916

Insulation material

Thermoplastic

Cable Ø range

1.5 - 6 mm²

Number of pins

6

max. cross section

6 mm²

Min. cross section

1.5 mm²

Cross-section range

1.5 - 6 mm²

Pin diameter

2.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3569461 Phoenix Contact 1541916 Connector insert Total number of pins: 6 + PE 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3569461 Phoenix Contact 1541916 Connector insert Total number of pins: 6 + PE 1 pc(s)