
Image similar
BC-508X18- 2 GY TS
PCB terminal
+ extractor sleeve
5.08 mm
1
2
2
24 A
0.2 mm²
24 A
0.2 mm²
2.5 mm²
4 mm²
Tin
Signal grey
1161985
1000 pc(s)
21.5 mm
400 V
21.5 mm
Other
400 V
-40-105 °C
Solder
V0
1
4 kV
III
2
Screw connection
Soldering connection
1.3 mm
3.5 mm
Tin
5.08 mm
Carton (for SMD)
0.2-4 mm²
0.25-1.5 mm²
0.2-2.5 mm²
0.2-1.5 mm²
Other
Connecting contact
24 A
Datasheet 3565389 Phoenix Contact 1161985 PCB terminal 2.5 mm² Number of pins 2 Signal grey 1000 pc(s)
User & Safety Instructions 3565389 Phoenix Contact 1161985 PCB terminal 2.5 mm² Number of pins 2 Signal grey 1000 pc(s)