
Image similar
BC-381X9- 3 GY PA1,3
PCB terminal
+ extractor sleeve
3.81 mm
1
3
3
BC
13.5 A
0.14 mm²
13.5 A
0.14 mm²
1.5 mm²
1.5 mm²
Tin
Signal grey
1175371
1000 pc(s)
12 mm
200 V
12 mm
Other
200 V
-40-105 °C
Solder
V0
1
2.5 kV
III
2
Screw connection
Soldering connection
1 mm
3.5 mm
Tin
3.81 mm
Carton (for SMD)
0.14-1.5 mm²
0.25-0.5 mm²
0.14-1.5 mm²
0.14-0.5 mm²
Other
Connecting contact
13.5 A
2
Datasheet 3565304 Phoenix Contact 1175371 PCB terminal 1.5 mm² Number of pins 3 Signal grey 1000 pc(s)
User & Safety Instructions 3565304 Phoenix Contact 1175371 PCB terminal 1.5 mm² Number of pins 3 Signal grey 1000 pc(s)