• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1180726 PCB terminal 2.5 mm² Number of pins 13 Black 2000 pc(s)

Image similar
Product type
PCB terminal
CS
5 mm
Pins per row
13
Number of pins
13
Connection
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal

  • Content 2000 pc(s)

Technical specifications

  • Suitable for single wire cross sections of 0.2-4 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.25 to 1.5 mm²
  • Suitable for wire cross-sections of fine wire without wire-end sleeves: 0.2-2.5 mm²
  • Multiple wire cross-section that can be connected: 0.2-1.5 mm²
  • Conductor connection type: Screw terminals
  • Type of connection PCB: Solder connection
  • Number of floors: 1
  • Tape type: Cardboard (for SMD)
  • Type of PCB mounting: Connection contact
  • Mounting type: Soldering
  • Dimensioning surge voltage: 4 kV
  • Rated current In:24 A.
  • Operating temperature 40 to 105 °C.
  • Flammability class of insulation material according to UL94: V0
  • Diameter connection pin 1.3 mm
  • Length of the pin 3.5 mm
  • Grid dimension of the connections 5 mm
  • Pollution level: 2
  • Material of the connection surface: Tin
  • Material of the insulating body: Other
  • Over voltage category III
Type

BC-500X18-13 BK

Product type

PCB terminal

CS

5 mm

No. of rows

1

Pins per row

13

Number of pins

13

Connection

Screw terminal

Nominal current

24 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

Contact material

Tin

Factory colour

Black

Wire protection

Yes

Manufacturer part #

1180726

Content

2000 pc(s)

Height

21.5 mm

Length

3.5 mm

Case colour

Black

Rated voltage

400 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3565711 Phoenix Contact 1180726 PCB terminal 2.5 mm² Number of pins 13 Black 2000 pc(s)

User & Safety Instructions

User & Safety Instructions 3565711 Phoenix Contact 1180726 PCB terminal 2.5 mm² Number of pins 13 Black 2000 pc(s)

Description

Conductor board terminal, rated current: 24 A, rated voltage (III/2): 400 V, nominal cross-section: 2.5 mm², number of rows: 1, number of poles per row: 13, product family: BC-X18, grid: 5 mm, connection type: Screw terminal with strain-relief sleeve, screw attack shape: L longitudinal slot, mounting: Wave soldering, connection direction of conductor/board: 0 °, color: Black, pin-layout: Linear pinning length [P]: 3.5 mm, number of soldering pins per potential: 1, packaging type: packed in a carton

This text is machine translated.