• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1304180 PCB terminal 2.5 mm² Number of pins 4 1000 pc(s)

Image similar
Product type
PCB terminal
CS
5 mm
Number of pins
4
Connection
Screw terminal
Type
BCW-500X10- 4 GN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

BCW-500X10- 4 GN

Product type

PCB terminal

Features

+ wire protector

CS

5 mm

No. of rows

1

Number of pins

4

Connection

Screw terminal

Nominal current

15 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

15 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Wire protection

Yes

Manufacturer part #

1304180

Content

1000 pc(s)

Height

13.7 mm

13.7 mm

-40-105 °C

V0

1

III

2

Screw connection

Soldering connection

1.3 mm

3.6 mm

5 mm

Carton (for SMD)

0.2-2.5 mm²

0.2-1.5 mm²

0.2-2.5 mm²

0.2-0.75 mm²

Other

15 A

4

Documents & Downloads

Datasheet

Datasheet 3584835 Phoenix Contact 1304180 PCB terminal 2.5 mm² Number of pins 4 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 3584835 Phoenix Contact 1304180 PCB terminal 2.5 mm² Number of pins 4 1000 pc(s)