
Image similar
BCW-500X10- 6 GN
PCB terminal
+ wire protector
5 mm
1
6
6
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
Yes
1304182
1000 pc(s)
13.7 mm
13.7 mm
-40-105 °C
V0
1
III
2
Screw connection
Soldering connection
1.3 mm
3.6 mm
5 mm
Carton (for SMD)
0.2-2.5 mm²
0.2-1.5 mm²
0.2-2.5 mm²
0.2-0.75 mm²
Other
15 A
6
Datasheet 3584847 Phoenix Contact 1304182 PCB terminal 2.5 mm² Number of pins 6 1000 pc(s)
User & Safety Instructions 3584847 Phoenix Contact 1304182 PCB terminal 2.5 mm² Number of pins 6 1000 pc(s)