• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1381735 PCB terminal 1.5 mm² Number of pins 9 White/green 2000 pc(s)

Image similar
Product type
PCB terminal
CS
5.08 mm
Pins per row
9
Number of pins
9
Connection
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

BC-508X10- 9 GN

Product type

PCB terminal

Features

+ extractor sleeve

CS

5.08 mm

No. of rows

1

Pins per row

9

Number of pins

9

Connection

Screw terminal

Nominal current

13.5 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

13.5 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Contact material

Tin

Factory colour

White/green

Manufacturer part #

1381735

Content

2000 pc(s)

Height

13.5 mm

13.5 mm

Other

400 V

-40-105 °C

Solder

V0

1

4 kV

III

2

Screw connection

Soldering connection

1.3 mm

3.5 mm

Tin

5.08 mm

Carton (for SMD)

0.14-1.5 mm²

0.25-1.5 mm²

0.14-1.5 mm²

0.14-0.75 mm²

Other

Connecting contact

13.5 A

Documents & Downloads

Datasheet

Datasheet 3585238 Phoenix Contact 1381735 PCB terminal 1.5 mm² Number of pins 9 White/green 2000 pc(s)

User & Safety Instructions

User & Safety Instructions 3585238 Phoenix Contact 1381735 PCB terminal 1.5 mm² Number of pins 9 White/green 2000 pc(s)