• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1391149 PCB terminal 1.5 mm² Number of pins 10 Black 2000 pc(s)

Image similar
Product type
PCB terminal
CS
5 mm
Pins per row
10
Number of pins
10
Type
BC-500X10-10 BK
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

BC-500X10-10 BK

Product type

PCB terminal

Features

+ extractor sleeve

CS

5 mm

No. of rows

1

Pins per row

10

Number of pins

10

Series

BC

Nominal current

13.5 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

13.5 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Contact material

Tin

Factory colour

Black

Manufacturer part #

1391149

Content

2000 pc(s)

Height

13.47 mm

Length

3.5 mm

Case colour

Black

13.47 mm

Black

400 V

-40-105 °C

Solder

V0

1

4 kV

III

2

Screw connection

Soldering connection

1.3 mm

3.5 mm

Tin

5 mm

Carton (for SMD)

0.14-1.5 mm²

0.25-1.5 mm²

0.14-1.5 mm²

0.14-0.75 mm²

Other

Connecting contact

13.5 A

Documents & Downloads

Datasheet

Datasheet 3585310 Phoenix Contact 1391149 PCB terminal 1.5 mm² Number of pins 10 Black 2000 pc(s)

User & Safety Instructions

User & Safety Instructions 3585310 Phoenix Contact 1391149 PCB terminal 1.5 mm² Number of pins 10 Black 2000 pc(s)