• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1403727 DIN connector Total number of pins: 4 + PE Series (round connectors): QPD 1 pc(s)

Image similar
Product type
DIN connector
Total no. of pins
4 + PE
Connection
Cut & Clip
Content
1 pc(s)
Nominal current - rounded value
20 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

QPD W 4PE2,5 6-11 M20 1,0 BK

Product type

DIN connector

Total no. of pins

4 + PE

Connection

Cut & Clip

Factory colour

Black

Content

1 pc(s)

Nominal current

20 A

Nominal current - rounded value

20 A

Seal

QUICKON

Leading contact (PE)

Yes

Contact material

Copper

Cable Ø (max.)

11 mm

Cable Ø up to

6 mm

Case material

PA

16 -14

Manufacturer part #

1403727

Cable Ø range

6 - 11 mm

Number of pins

4

max. cross section

2.5 mm²

Min. cross section

1 mm²

Cross-section range

1 - 2.5 mm²

IP66

Series

QPD

Cable length

1.00 m

34.6

FALSE

34.6 mm

Black

20 A

690 V

5

88.25 m

Other

Silver-plated

TRUE

6 kV

0.003 mΩ

IP66

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827441 Phoenix Contact 1403727 DIN connector Total number of pins: 4 + PE Series (round connectors): QPD 1 pc(s)

Description

4 PE2.5 6-11 M20 wall bushing QPD W 1.0 BK

This text is machine translated.

What kind of Keyed Connectors are you looking for?