• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1410394 DIN connector Total number of pins: 4 + PE Series (round connectors): QPD 1 pc(s)

Image similar
Product type
DIN connector
Total no. of pins
4 + PE
Connection
Cut & Clip
Content
1 pc(s)
Nominal current - rounded value
40 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

QPD W 4PE6,0 12-20 M25 0,5 BK

Product type

DIN connector

Total no. of pins

4 + PE

Connection

Cut & Clip

Factory colour

Black

Content

1 pc(s)

Nominal current

40 A

Nominal current - rounded value

40 A

Seal

QUICKON

Leading contact (PE)

Yes

Contact material

Copper

Cable Ø (max.)

20 mm

Cable Ø up to

12 mm

Case material

PA

14 -10

Manufacturer part #

1410394

Cable Ø range

12 - 20 mm

Number of pins

4

max. cross section

6 mm²

Min. cross section

2.5 mm²

Cross-section range

2.5 - 6 mm²

IP66

Series

QPD

Cable length

0.50 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827616 Phoenix Contact 1410394 DIN connector Total number of pins: 4 + PE Series (round connectors): QPD 1 pc(s)

Description

Feedthrough QPD W4 PE6,0 12-20 M25 0.5 BK

This text is machine translated.

What kind of Keyed Connectors are you looking for?