• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1414675 DIN connector Total number of pins: 3 + PE Series (round connectors): QPD 1 pc(s)

Image similar
Product type
DIN connector
Total no. of pins
3 + PE
Connection
Cut & Clip
Content
1 pc(s)
Nominal current - rounded value
17.5 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

QPD W 3PE1,5 4-9 M20 0,5 BK

Product type

DIN connector

Total no. of pins

3 + PE

Connection

Cut & Clip

Factory colour

Black

Content

1 pc(s)

Nominal current

17.50 A

Nominal current - rounded value

17.5 A

Seal

QUICKON

Leading contact (PE)

Yes

Contact material

Copper

Cable Ø (max.)

9.50 mm

Cable Ø up to

5 mm

Case material

PA

Manufacturer part #

1414675

Cable Ø range

5 - 9.50 mm

Number of pins

3

max. cross section

1.5 mm²

Min. cross section

0.50 mm²

Cross-section range

0.50 - 1.5 mm²

IP66

Series

QPD

Cable length

0.50 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827789 Phoenix Contact 1414675 DIN connector Total number of pins: 3 + PE Series (round connectors): QPD 1 pc(s)

Description

Innovative and time-saving - QUICKON quick-connection for up to 80% time saving when connecting on site. Comfortable: quick and easy assembly without special tools. Extremely robust: housing in the degree of protection IP68/IP69K and IK07 for a wide application range. Secure connection by polarization against faulty plug and touch-protection according to DIN EN 0105. Rationally - when using the wall penetrations need devices for connecting the cables no longer be opened.

This text is machine translated.

What kind of Keyed Connectors are you looking for?