• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1403731 DIN connector Total number of pins: 4 + PE Series (round connectors): QPD 1 pc(s)

Image similar
Product type
DIN connector
Total no. of pins
4 + PE
Connection
Cut & Clip
Content
1 pc(s)
Nominal current - rounded value
20 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

QPD W 4PE2,5 9-16 M20 0,5 BK

Product type

DIN connector

Total no. of pins

4 + PE

Connection

Cut & Clip

Factory colour

Black

Content

1 pc(s)

Nominal current

20 A

Nominal current - rounded value

20 A

Seal

QUICKON

Leading contact (PE)

Yes

Contact material

Copper

Cable Ø (max.)

16 mm

Cable Ø up to

9 mm

Case material

PA

16 -14

Manufacturer part #

1403731

Cable Ø range

9 - 16 mm

Number of pins

4

max. cross section

2.5 mm²

Min. cross section

1 mm²

Cross-section range

1 - 2.5 mm²

IP66

Series

QPD

Cable length

0.50 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827443 Phoenix Contact 1403731 DIN connector Total number of pins: 4 + PE Series (round connectors): QPD 1 pc(s)

Description

Phoenix QPD W4 pe2.5 9-16 M20 0.5 BK. Length: 7,18 cm, Width: 34.6 mm, Height: 34.6 mm. Material: polycarbonate, polyethylene, rubber, thermoplastic elastomer (TPE), the product color: black, degree of protection (IP Code): IP69K

This text is machine translated.

What kind of Keyed Connectors are you looking for?