Image similar
QPD W 4PE2,5 9-16 M20 FC BK
DIN connector
4 + PE
Cut & Clip
Black
1 pc(s)
15 A
15 A
QUICKON
Yes
Copper
16 mm
9 mm
PA
16 -14
1403735
9 - 16 mm
4
2.5 mm²
1 mm²
1 - 2.5 mm²
IP66
QPD
34.6
FALSE
34.6 mm
Black
15 A
690 V
5
73.45 m
Other
Silver-plated
TRUE
6 kV
0.003 mΩ
IP66
Black
yes
User & Safety Instructions 1827445 Phoenix Contact 1403735 DIN connector Total number of pins: 4 + PE Series (round connectors): QPD 1 pc(s)