• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1452318 PG terminal Screws 50 pc(s)

Product type
PG terminal
Connection
Screws
Content
50 pc(s)
Features
with screw connection
Number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.60 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PG terminal

Features

with screw connection

Connection

Screws

Number of pins

2

Manufacturer part #

1452318

Content

50 pc(s)

Type

UT 1,5-PE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3306570 Phoenix Contact 1452318 PG terminal Screws 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3306570 Phoenix Contact 1452318 PG terminal Screws 50 pc(s)

Description

Continuity terminal, rated voltage 1000 V, rated current 17.5 A, number of connections 2
Connection type: Screw connection, rated cross-section: 1.5 mm², cross-section: 0.14 mm² - 1.5 mm²
NS 35/7.5, NS 35/15, color: Green-yellow

This text is machine translated.

More interesting products

(*All information is plus legal VAT)