• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1466773 VAL-SPP-T2-1000DC-PV-2+V-UT-R Surge arrester Surge protection for: Switchboards 40 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Product type: PV arrester
  • IEC-TEST CLASS PV II, PV T2
  • EN type T2
  • Power supply system DC
  • Model: Two-part rail module can be plugged
  • Number of poles: 3
  • Mounting location: Interior
  • Location: The internal separator
  • Accessibility: Accessible
  • Port configuration: Y-configuration
  • SPD failure behavior: OCFM (separation fault behavior)
  • Message overvoltage protection: Optical, telecommunication contact
Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

40 kA

Pick-up time (details)

≤ 25 ns

Operating temperature

- 40 - 85 °C

IP20

Manufacturer part #

1466773

Factory colour

Grey

Grey-white (RAL 7035)

Dim

(W x H x D) 53.4 x 96.6 x 71.5 mm

Width

53.4 mm

Height

96.6 mm

Depth

71.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3306576 Phoenix Contact 1466773 VAL-SPP-T2-1000DC-PV-2+V-UT-R Surge arrester Surge protection for: Switchboards 40 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3306576 Phoenix Contact 1466773 VAL-SPP-T2-1000DC-PV-2+V-UT-R Surge arrester Surge protection for: Switchboards 40 kA 1 pc(s)

Description

Surge protection with status display for analogue and digital telecommunication interfaces (VDSL up to 250 MBit/s, G.fast up to 1.5 GBit/s) in a surface-mounted casing. Alternatively snap-on
On rail. Integrated overload protection (Power-cross). RJ45 (RJ12) and push-in connections.

Surge suppressor, acc Type 2 / Class II, for 2-pin insulated and earthed PV-direct voltage systems 1000 V DC, for rail mounting, 3-pin base element with
Telecommunication contact, three pluggable temperature-monitored protection elements, status message on each plug.

Your advantages
• Easy installation in cupboards and on the wall by screw fixing and snapping on a mounting rail
• Precise function monitoring, with status display on the device
• No restriction on data transmission even at high speeds
• Tests conducted by Deutsche Telekom confirm the compatibility with VDSL, vectoring VDSL, super-vectoring VDSL (SVVDSL) and G.fast
• Safe response in the event of overload (Power-cross) through integrated cut-off mechanism and electronic current limiter

This text is machine translated.

More interesting products

(*All information is plus legal VAT)