• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1613611 Connector straight Total number of pins: 9 1 pc(s)

Image similar
Product type
Connector
Connector type
straight
Total no. of pins
9
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

"Phoenix Contact"

Product type

Connector

Connector type

straight

Total no. of pins

9

Connection

Crimp

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

125 °C

Leading contact (PE)

No

Manufacturer part #

1613611

Dimensions

21.6 mm x 21.6 mm mm

Number of pins

9

Feature

shielded

IP67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3570428 Phoenix Contact 1613611 Connector straight Total number of pins: 9 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3570428 Phoenix Contact 1613611 Connector straight Total number of pins: 9 1 pc(s)

What kind of Keyed Connectors are you looking for?