• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1615686 Connector Total number of pins: 6 1 pc(s)

Image similar
Product type
Connector
Total no. of pins
6
Connection
Crimp
Content
1 pc(s)
Type
"Phoenix Contact"
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

"Phoenix Contact"

Product type

Connector

Total no. of pins

6

Connection

Crimp

Content

1 pc(s)

Max. temperature

120 °C

Min. temperature

120 °C

Leading contact (PE)

No

Mounting hole diameter

5.4 mm

Manufacturer part #

1615686

Number of pins

6

Width

60 mm

Height

60 mm

Feature

shielded

IP67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3570258 Phoenix Contact 1615686 Connector Total number of pins: 6 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3570258 Phoenix Contact 1615686 Connector Total number of pins: 6 1 pc(s)

What kind of Keyed Connectors are you looking for?