• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1615687 Connector straight Total number of pins: 8 Single 1 pc(s)

Image similar
Product type
Connector
Connector type
straight
Total no. of pins
8
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

"Phoenix Contact"

Product type

Connector

Connector type

straight

Total no. of pins

8

Connection

Crimp

Content

1 pc(s)

Max. temperature

120 °C

Min. temperature

120 °C

Leading contact (PE)

No

No. of contact sizes

8

Manufacturer part #

1615687

Dimensions

60 mm x 60 mm mm

Number of pins

8

Width

60 mm

Feature

shielded

IP67

Pin diameter

5.4 mm

Packaging type

Single

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3570270 Phoenix Contact 1615687 Connector straight Total number of pins: 8 Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3570270 Phoenix Contact 1615687 Connector straight Total number of pins: 8 Single 1 pc(s)

What kind of Keyed Connectors are you looking for?