• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1619903 Connector Total number of pins: 6 Series (round connectors): CA 1 pc(s)

Image similar
Product type
Connector
Total no. of pins
6
Content
1 pc(s)
Type
CA-06S1N126Z00
Max. temperature
125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CA-06S1N126Z00

Product type

Connector

Total no. of pins

6

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

125 °C

Leading contact (PE)

No

No. of contact sizes

6

Manufacturer part #

1619903

Number of pins

6

Feature

shielded

Series

CA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3571030 Phoenix Contact 1619903 Connector Total number of pins: 6 Series (round connectors): CA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3571030 Phoenix Contact 1619903 Connector Total number of pins: 6 Series (round connectors): CA 1 pc(s)

What kind of Keyed Connectors are you looking for?