• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1624045 Connector Total number of pins: 6 Series (round connectors): CA Piece 1 pc(s)

Image similar
Product type
Connector
Total no. of pins
6
Content
1 pc(s)
Type
CA-06S1N126L00
Leading contact (PE)
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CA-06S1N126L00

Product type

Connector

Total no. of pins

6

Content

1 pc(s)

Leading contact (PE)

No

Manufacturer part #

1624045

Number of pins

6

Feature

shielded

Series

CA

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3571309 Phoenix Contact 1624045 Connector Total number of pins: 6 Series (round connectors): CA Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3571309 Phoenix Contact 1624045 Connector Total number of pins: 6 Series (round connectors): CA Piece 1 pc(s)

What kind of Keyed Connectors are you looking for?