• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1641594 DIN connector 10 pc(s)

Product type
DIN connector
Connection
Type C CEE 7/16 plug 4.8 mm
Content
10 pc(s)
Nominal current - rounded value
15 A
Type
1641594
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

1641594

Product type

DIN connector

Connection

Type C CEE 7/16 plug 4.8 mm

Factory colour

Black

Content

10 pc(s)

Nominal current

15 A

Nominal current - rounded value

15 A

Seal

QUICKON

Contact material

CuZn

Cable Ø (max.)

12 mm

Cable Ø up to

6 mm

Case material

PA 6.6

18 -16

Manufacturer part #

1641594

Cable Ø range

6 - 12 mm

max. cross section

1.5 mm²

Min. cross section

0.75 mm²

Cross-section range

0.75 - 1.5 mm²

IP65

No. of pins

3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828389 Phoenix Contact 1641594 DIN connector 10 pc(s)

Description

Feedthrough Q 1.5/3 FL/13-M 20 KU-ESA-BK LNPE

This text is machine translated.

What kind of Keyed Connectors are you looking for?