• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1691540 PCB terminal White/green 1000 pc(s)

Image similar
Product type
PCB terminal
CS
5 mm
Pins per row
10
Type
BC-500X14-10 GN BDWH:+B-9 SO
No. of rows
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

BC-500X14-10 GN BDWH:+B-9 SO

Product type

PCB terminal

CS

5 mm

No. of rows

1

Pins per row

10

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Factory colour

White/green

Manufacturer part #

1691540

Content

1000 pc(s)

Height

17.3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3572947 Phoenix Contact 1691540 PCB terminal White/green 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 3572947 Phoenix Contact 1691540 PCB terminal White/green 1000 pc(s)