
Image similar
MKDS 10 HV/ 3-ZB-10,16
Screw terminal
+ extractor sleeve
10.16 mm
3
3
MKDS
10.00 mm
Screw terminal
76 A
0.50 mm²
76 A
0.50 mm²
16.00 mm²
16.00 mm²
20
Parallel (to the PCB)
6
Tin plated
Green
Perpendicular (to the PCB)
1709694
Yes
50 pc(s)
1000 V
35.80 mm
30.48 mm
18.70 mm
yes
Datasheet 566637 Phoenix Contact 1709694 Screw terminal 16.00 mm² Number of pins 3 Green 50 pc(s)
User & Safety Instructions 566637 Phoenix Contact 1709694 Screw terminal 16.00 mm² Number of pins 3 Green 50 pc(s)
€ 464.99*
The necessary accessories are required to use the article as described.