
Image similar
MKDS 3/ 4
Screw terminal
+ extractor sleeve
5.00 mm
4
4
MKDS
8.00 mm
Screw terminal
24 A
0.20 mm²
24 A
0.20 mm²
2.50 mm²
4.00 mm²
24
Parallel (to the PCB)
12
Tin plated
Green
Perpendicular (to the PCB)
1711042
Yes
50 pc(s)
400 V
23.00 mm
20.00 mm
11.20 mm
yes
Datasheet 773494 Phoenix Contact 1711042 Screw terminal 2.50 mm² Number of pins 4 Green 50 pc(s)
User & Safety Instructions 773494 Phoenix Contact 1711042 Screw terminal 2.50 mm² Number of pins 4 Green 50 pc(s)
€ 177.98*
The necessary accessories are required to use the article as described.