

MKKDS 5/ 3-6,35
2-tier terminal
+ extractor sleeve
6.35 mm
3
6
MKKDS
8.00 mm
Screw terminal
41 A
0.20 mm²
41 A
0.20 mm²
6.00 mm²
6.00 mm²
24
Parallel (to the PCB)
10
Tin plated
Green
Perpendicular (to the PCB)
1719044
Yes
50 pc(s)
630 V
44.10 mm
28.00 mm
22.22 mm
yes
Datasheet 195171 Phoenix Contact 1719044 2-tier terminal 6.00 mm² Number of pins 6 Green 50 pc(s)
User & Safety Instructions 195171 Phoenix Contact 1719044 2-tier terminal 6.00 mm² Number of pins 6 Green 50 pc(s)
€ 314.98*
The necessary accessories are required to use the article as described.