• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1721087 2-tier terminal 2.50 mm² Number of pins 6 Green 50 pc(s)

Image similar
Product type
2-tier terminal
CS
5.00 mm
Pins per row
3
Number of pins
6
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

960 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.20 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block MKKDSG 3/ 3

  • MKKDSG 3 / 3
  • Industrial packaging, pack of 50

Technical specifications

Type

MKKDSG 3/ 3

Product type

2-tier terminal

Features

+ extractor sleeve

CS

5.00 mm

Pins per row

3

Number of pins

6

Series

MKKDSG

Stripping length (max.)

7.00 mm

Connection

Screw terminal

Print

Nominal current

17.5 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

4.00 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Tin plated

Factory colour

Green

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1721087

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

400 V

Width

36.40 mm

Height

22.30 mm

Length

15.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788375 Phoenix Contact 1721087 2-tier terminal 2.50 mm² Number of pins 6 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 788375 Phoenix Contact 1721087 2-tier terminal 2.50 mm² Number of pins 6 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 3, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: green, The article can be aligned to create different nos. of positions!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 249.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)