
Image similar
MKKDSH 3/ 3
Screw terminal
+ extractor sleeve
5.00 mm
3
3
MKKDSH
7.00 mm
Screw terminal
24 A
0.20 mm²
24 A
0.20 mm²
2.50 mm²
4.00 mm²
24
Parallel (to the PCB)
12
Tin plated
Green
Perpendicular (to the PCB)
1721346
Yes
50 pc(s)
400 V
36.50 mm
15.00 mm
11.10 mm
yes
Datasheet 788532 Phoenix Contact 1721346 Screw terminal 2.50 mm² Number of pins 3 Green 50 pc(s)
User & Safety Instructions 788532 Phoenix Contact 1721346 Screw terminal 2.50 mm² Number of pins 3 Green 50 pc(s)
€ 208.47*
The necessary accessories are required to use the article as described.