Image similar
MK3DSN 1,5/ 2-5,08
3-tier terminal
+ extractor sleeve
5.08 mm
2
6
MK3DSN
6.00 mm
Screw terminal
10 A
0.14 mm²
10 A
0.14 mm²
1.50 mm²
1.50 mm²
26
Parallel (to the PCB)
16
Tin plated
Green
Perpendicular (to the PCB)
1723289
Yes
100 pc(s)
400 V
31.70 mm
28.10 mm
17.78 mm
yes
Datasheet 788652 Phoenix Contact 1723289 3-tier terminal 1.50 mm² Number of pins 6 Green 100 pc(s)
User & Safety Instructions 788652 Phoenix Contact 1723289 3-tier terminal 1.50 mm² Number of pins 6 Green 100 pc(s)
€ 432.48*
The necessary accessories are required to use the article as described.