
Image similar
MKDSP 1,5/ 8-5,08
Screw terminal
+ extractor sleeve
5.08 mm
8
8
MKDSP
7.00 mm
Screw terminal
17.5 A
0.14 mm²
17.5 A
0.14 mm²
1.50 mm²
2.50 mm²
26
Parallel (to the PCB)
14
Tin plated
Green
Perpendicular (to the PCB)
1730188
Yes
50 pc(s)
400 V
45.72 mm
17.30 mm
11.15 mm
yes
Datasheet 772363 Phoenix Contact 1730188 Screw terminal 1.50 mm² Number of pins 8 Green 50 pc(s)
User & Safety Instructions 772363 Phoenix Contact 1730188 Screw terminal 1.50 mm² Number of pins 8 Green 50 pc(s)
€ 238.47*
The necessary accessories are required to use the article as described.