Image similar
GSMKDS 3/ 2-7,62
Screw terminal
+ extractor sleeve
7.62 mm
2
2
GSMKDS
8.00 mm
Screw terminal
24 A
0.20 mm²
24 A
0.20 mm²
2.50 mm²
4.00 mm²
24
At an angle (to the PCB)
12
Tin plated
Green
At an angle (to the PCB)
1733729
Yes
100 pc(s)
630 V
22.50 mm
16.00 mm
15.24 mm
yes
Datasheet 788379 Phoenix Contact 1733729 Screw terminal 2.50 mm² Number of pins 2 Green 100 pc(s)
User & Safety Instructions 788379 Phoenix Contact 1733729 Screw terminal 2.50 mm² Number of pins 2 Green 100 pc(s)
€ 224.98*
The necessary accessories are required to use the article as described.