Image similar
GSMKDS 3/ 3-7,62
Screw terminal
+ extractor sleeve
7.62 mm
3
3
GSMKDS
8.00 mm
Screw terminal
24 A
0.20 mm²
24 A
0.20 mm²
2.50 mm²
4.00 mm²
24
At an angle (to the PCB)
12
Tin plated
Green
At an angle (to the PCB)
1733732
Yes
100 pc(s)
630 V
22.86 mm
22.50 mm
16.00 mm
yes
Datasheet 772144 Phoenix Contact 1733732 Screw terminal 2.50 mm² Number of pins 3 Green 100 pc(s)
User & Safety Instructions 772144 Phoenix Contact 1733732 Screw terminal 2.50 mm² Number of pins 3 Green 100 pc(s)
€ 284.98*
The necessary accessories are required to use the article as described.