

MKDS 5N HV/ 6-ZB-6,35
Screw terminal
+ extractor sleeve
Stackable
6.35 mm
1
6
6
MKDS
8 mm
8 mm
Screw terminal
41 A
0.20 mm²
41 A
0.20 mm²
4.00 mm²
6.00 mm²
24
Parallel (to the PCB)
10
Cathode copper, tin plated
Green
Yes
Perpendicular (to the PCB)
1777587
Yes
50 pc(s)
1000 V
38.10 mm
32.00 mm
15.85 mm
yes
Datasheet 193504 Phoenix Contact 1777587 Screw terminal 4.00 mm² Number of pins 6 Green 50 pc(s)
User & Safety Instructions 193504 Phoenix Contact 1777587 Screw terminal 4.00 mm² Number of pins 6 Green 50 pc(s)
€ 289.98*
The necessary accessories are required to use the article as described.