
Image similar
MKKDSH 3/ 2-EX
Screw terminal
+ extractor sleeve
5.00 mm
2
2
MKKDSH
7.00 mm
Screw terminal
24 A
0.20 mm²
24 A
0.20 mm²
2.50 mm²
4.00 mm²
24
Parallel (to the PCB)
12
Tin plated
Green
Perpendicular (to the PCB)
1869790
Yes
50 pc(s)
320 V
36.50 mm
11.10 mm
10.00 mm
yes
Datasheet 773562 Phoenix Contact 1869790 Screw terminal 2.50 mm² Number of pins 2 Green 50 pc(s)
User & Safety Instructions 773562 Phoenix Contact 1869790 Screw terminal 2.50 mm² Number of pins 2 Green 50 pc(s)
€ 189.98*
The necessary accessories are required to use the article as described.