
Image similar
MKDS 1,5/ 3-5,08 HT BK
Screw terminal
+ extractor sleeve
5.08 mm
3
3
MKDS
7.00 mm
Screw terminal
17.5 A
0.14 mm²
17.5 A
0.14 mm²
1.50 mm²
2.50 mm²
26
Parallel (to the PCB)
14
Tin plated
Black
Perpendicular (to the PCB)
1985917
Yes
50 pc(s)
320 V
17.78 mm
17.30 mm
9.80 mm
yes
Datasheet 773483 Phoenix Contact 1985917 Screw terminal 1.50 mm² Number of pins 3 Black 50 pc(s)
User & Safety Instructions 773483 Phoenix Contact 1985917 Screw terminal 1.50 mm² Number of pins 3 Black 50 pc(s)
€ 157.98*
The necessary accessories are required to use the article as described.