• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1987957 Screw terminal 4.00 mm² Number of pins 2 Green 250 pc(s)

Image similar
Product type
Screw terminal
CS
7.50 mm
Pins per row
2
Number of pins
2
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 0.78 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Screw compact terminal block PT 2,5/ 2-7,5-V

  • Content 250 pc(s)

Technical specifications

Type

PT 2,5/ 2-7,5-V

Product type

Screw terminal

Features

+ wire protector

CS

7.50 mm

Pins per row

2

Number of pins

2

Series

PT

Stripping length (max.)

6.50 mm

Connection

Screw terminal

Print

Nominal current

32 A

Cross section (flexible) (min.)

0.50 mm²

Nominal current - rounded value

32 A

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

4.00 mm²

Cross section (inflexible) (max.)

4.00 mm²

AWG (min.)

20

Connector orientation

Perpendicular (to the PCB)

AWG max.

10

Contact material

Tin plated

Factory colour

Green

Actuation direction

Parallel (to the PCB)

Manufacturer part #

1987957

Industrial packaging

Yes

Content

250 pc(s)

Nominal voltage

800 V

Width

15.00 mm

Height

13.50 mm

Length

13.10 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 569166 Phoenix Contact 1987957 Screw terminal 4.00 mm² Number of pins 2 Green 250 pc(s)

User & Safety Instructions

User & Safety Instructions 569166 Phoenix Contact 1987957 Screw terminal 4.00 mm² Number of pins 2 Green 250 pc(s)

Description

PCB terminal block, Nominal current: 32 A, Nom. voltage: 800 V, Pitch: 7.5 mm, Number of positions: 2, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 90 °, Color: green

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 284.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)