Image similar
PTA 1,5/ 2-5,0
Screw terminal
5.00 mm
2
2
PTA
5.00 mm
Screw terminal
17.5 A
0.14 mm²
17.5 A
0.14 mm²
2.50 mm²
2.50 mm²
26
At an angle (to the PCB)
14
Tin plated
Green
At an angle (to the PCB)
1988804
Yes
250 pc(s)
400 V
15.40 mm
12.80 mm
10.00 mm
yes
Datasheet 569799 Phoenix Contact 1988804 Screw terminal 2.50 mm² Number of pins 2 Green 250 pc(s)
User & Safety Instructions 569799 Phoenix Contact 1988804 Screw terminal 2.50 mm² Number of pins 2 Green 250 pc(s)
€ 224.98*
The necessary accessories are required to use the article as described.