• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2702333 FL SWITCH 2206-2FX SM ST Network switch 6 ports 10 / 100 MBit/s

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Mounting rail
  • Wire stripping length: 9 mm
  • Transmission physics: Copper
  • Type AX: Book design
  • Conductor cross-section rigid: 0.25 mm² - 1.5 mm²
  • Conductor cross-section flexible: 0.25 mm² - 1.5 mm²
  • Wire cross-section AWG: 24 - 16
  • Signal LEDs: Data reception, link status
  • Connection type: Push-in spring connection
  • Wavelength 1300 nm
  • Material casing: Fiber-reinforced polycarbonate
Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Managed switch

Ethernet ports

6

10/100 Mbps ports

6 x

Port type

Ethernet 10/100 MBit/s RJ45 screened

MAC addresses

8000

Weight

400 g

Width

45 mm

Height

130 mm

Depth

115 mm

Type

FL SWITCH 2206-2FX SM ST

Interfaces

RJ45

IP20

Operating voltage

24 V DC

Current consumption


144 mA

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

Port

6 ports

Operating voltage

24 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209831 Phoenix Contact 2702333 FL SWITCH 2206-2FX SM ST Network switch 6 ports 10 / 100 MBit/s

Datasheet 2209831 Phoenix Contact 2702333 FL SWITCH 2206-2FX SM ST Network switch 6 ports 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 2209831 Phoenix Contact 2702333 FL SWITCH 2206-2FX SM ST Network switch 6 ports 10 / 100 MBit/s

Description

The hub makes possible a fast and economical extension of Ethernet Network It has eight or sixteen Twisted Pair ports, which can be used for the connection of further main segments or terminals. Particularly suitable for special automatic protocols like e.g. the FL Net. The FL HUB 8/16 TX-ZF supports both Ethernet with 10 MBit/s and also with 100 MBit/s. The hub regenerates the received data telegrams and sends it to remaining ports A port allocation switch is found for the port 5 on the hub The transmission and reception lines are exchanged by switching the switch while maintaining the polarity at port 5 Thus can be passed without Crossover cables for the connection of main accounts