• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2702906 FL SWITCH 2214-2FX SM Industrial Ethernet switch

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial Ethernet Switch FL SWITCH 2214-2 FX SM

  • For universal use.
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.
  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Logo of ABS featuring a stylised eagle holding an anchor. The letters 'ABS' are printed in bold. Text: 'Founded 1862'.
  • 'PROFINET' and 'EtherNet/IP' logos on a black background.
  • Four blue icons: 'SD Card' with memory card, 'Mode' with index finger, 'CLI+SNMP' with keyboard and database, 'Web UI' with mouse pointer.
  • 'Certified by DNV GL Maritime Manufacturer' is in a circle. DNV GL logo in the centre.

Technical specifications

  • Digital alarm output
  • Almost Ring Detection
  • Large Tree Support
  • MRP-Manager
  • Up to 32 Static VLANs
  • Pool-based DHCP Server and option 82
Product type

Industrial Ethernet switch

LAN transfer rate

10 MBit/s

100 MBit/s

Working principle

Managed switch

Ethernet ports

14

Fibre-optic ports

2

Weight

485.000 g

Width

85 mm

Height

130 mm

Depth

115 mm

Type

FL SWITCH 2214-2FX SM

IP20

Operating voltage

24 V DC

Current consumption

375 mA

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830307 Phoenix Contact 2702906 FL SWITCH 2214-2FX SM Industrial Ethernet switch

Information

Information 1830307 Phoenix Contact 2702906 FL SWITCH 2214-2FX SM Industrial Ethernet switch

Description

For increasing networks
The Managed Switches2000 offers clear configuration and diagnostic possibilities as well as an automatic error detection and elimination. The 2200 and 2300 versions along with an extended function range and glass fiber communication as well as approvals for the process industry.

This text is machine translated.