• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2800906 CB E1 24DC/8A NO P RCCB 1 pc(s)

1/7
Image similar
Product type
RCCB
Type
Electronic device protection switch
Connection
Jack connector
Factory colour
Grey
Min. temperature
+50 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class according to UL 94: V-0
  • Mounting type: On base element
  • Number of poles: 1
  • Design: Plug
  • Fuse type: Electronic
  • Dimensioning surge voltage: 0.5 kV
  • Operating voltage: 24 V DC
  • Quiescent current I0: type. 8 mA (when switched on)
  • Power loss 1.21 W (in nominal mode)
  • Temperature derating 7.2 A (at 50 °C)
  • Trigger type: E (electronic)
  • Required pre-fuse: Not required, integrated fail-safe element
  • Electrical strength: Max. 30 V DC (load circuit)
  • Voltage drop: 100 mV (at IN)
  • Switch-off time, load circuit: 100 ms (see time/current characteristic curve)
Product type

RCCB

Type

Electronic device protection switch

Connection

Jack connector

Factory colour

Grey

Min. temperature

+50 °C

Max. temperature

-25 °C

IP30

Length

52 mm

Width

12.3 mm

Height

45 mm

Content

1 pc(s)

Type

CB E1 24DC/8A NO P

Dim

(L x W x H) 52 x 12.3 x 45 mm

8 A

Other

12.3

45 mm

52 mm

Plug

1

Other

-25-50 °C

Documents & Downloads

Datasheet

Datasheet 2209912 Phoenix Contact 2800906 CB E1 24DC/8A NO P RCCB 1 pc(s)

Datasheet 2209912 Phoenix Contact 2800906 CB E1 24DC/8A NO P RCCB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2209912 Phoenix Contact 2800906 CB E1 24DC/8A NO P RCCB 1 pc(s)

Description

Compact design with fine nominal current ratings. Modular expandable through the uniform and pluggable housing concept.

This text is machine translated.