• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2801483 CBB TM 12 2X6RC P-PT Potential distributor 1 pc(s)

1/5
Image similar
Product type
Potential distributor
Type
Potential distributor
Connection
Push-in connector
Min. temperature
+60 °C
Max. temperature
-30 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class according to UL 94: V0
  • Mounting type: Mounting rail 35 mm
  • Number of poles: 1
  • Design: Two-part plug-in rail module
  • Dimensioning surge voltage: 0.5 kV
  • Power loss: 4.5 W (with uniform load of the outputs with in)
Product type

Potential distributor

Type

Potential distributor

Connection

Push-in connector

Min. temperature

+60 °C

Max. temperature

-30 °C

IP20

Length

70.8 mm

Width

252.5 mm

Height

127.8 mm

Content

1 pc(s)

Type

CBB TM 12 2X6RC P-PT

Dim

(L x W x H) 70.8 x 252.5 x 127.8 mm

Other

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209920 Phoenix Contact 2801483 CBB TM 12 2X6RC P-PT Potential distributor 1 pc(s)

Datasheet 2209920 Phoenix Contact 2801483 CBB TM 12 2X6RC P-PT Potential distributor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2209920 Phoenix Contact 2801483 CBB TM 12 2X6RC P-PT Potential distributor 1 pc(s)

Description

Circuit breaker boards for twelve CB TM1 thermal circuit breakers... with collective remote signaling, central infeed and potential distribution for up to five consumers per channel.

This text is machine translated.