• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3002371 PD terminal 19.4 mm Screws Grey 25 pc(s) Piece

Image similar
Packaging type
Piece
Product type
PD terminal
Connection
Screws
Cross section (flexible) (max.)
35 mm²
Cross section (inflexible) (max.)
35 mm²
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

332 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 19.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Potential Collective terminal block 3002371

  • PTU 35/4X10

Technical specifications

Packaging type

Piece

Product type

PD terminal

Features

+ tapping point

Connection

Screws

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

35 mm²

Cross section (inflexible) (min.)

10 mm²

Cross section (inflexible) (max.)

35 mm²

Clamp width

19.4 mm

No. of rows

1

Pins per row

5

Factory colour

Grey

Nominal current

101 A

Nominal current - rounded value

101 A

Nominal voltage

1000 V

Manufacturer part #

3002371

Content

25 pc(s)

Type

PTU 35/4X10

Dim

(L x W x H) 79.9 x 19.4 x 50.3 mm

Width

19.4 mm

Height

50.3 mm

Length

79.9 mm

Flammability rating

V0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830805 Phoenix Contact 3002371 PD terminal 19.4 mm Screws Grey 25 pc(s) Piece

Description

The Push-in terminals is characterised by the system features in the CLIPLINE complete system by simply and tool-free wiring of conductors with wire end ferrule or fixed conductors. The compact design and the front connection enable a wiring in a confined space. In addition to the test option in the double function shaft are available for all terminals an additional test interface is available.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)