• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3004100 Fuse serial terminal 8.2 mm Screws Black 1 pc(s)

Image similar
Product type
Fuse serial terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
6.3 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuse terminal block

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'KEMA KEUR' logo, a quality mark that stands for safety and quality of technical products.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • Award image for Phoenix Contact 3004100 Fuse serial terminal 8.2 mm Screws Black 1 pc(s)
  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.

Technical specifications

Product type

Fuse serial terminal

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

Clamp width

8.2 mm

No. of rows

1

Number of pins

2

Factory colour

Black

Nominal current

6.3 A

Nominal current - rounded value

6.3 A

Nominal voltage

800 V

Stripping length (max.)

8 mm

Manufacturer part #

3004100

Content

1 pc(s)

Industrial packaging

No

Type

UK 5-HESI

Dim

(L x W x H) 72.5 x 8.2 x 56.5 mm

Width

8.2 mm

Height

56.5 mm

Length

72.5 mm

Weight

0.02

Flammability rating

V0

Nominal voltage (details)

250 V (at 4 mm²)

Nominal current (details)

6.3 A

Connection

-

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 743226 Phoenix Contact 3004100 Fuse serial terminal 8.2 mm Screws Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743226 Phoenix Contact 3004100 Fuse serial terminal 8.2 mm Screws Black 1 pc(s)

Description

For mounting on flat or tall top-hat rails. Fuse terminal UK 5-HESI removes any risk of accidental contact, as the G-fuse cartridges (5 x 20, 5 x 25, 5 x 30 mm) are inserted in the captive eject lever.

Features

  • Insulated housing made of polyamide 6.6, shatter-proof and flashover-resistant.

Hints

The fuse is inserted with the screw cap into the terminal. Closed housing. No cover required

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)