• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3060555 PG terminal 8.2 mm Green, Yellow 50 pc(s)

Image similar
Product type
PG terminal
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Content
50 pc(s)
Cross section (flexible) (min.)
0.20 mm²
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

175 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.30 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earth conductor terminal UT6/1P-PE

  • UT 6/1P-PE

Technical specifications

Product type

PG terminal

Cross section (flexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (inflexible) (max.)

10 mm²

Clamp width

8.2 mm

No. of rows

1

Pins per row

2

Factory colour

Green

Yellow

Manufacturer part #

3060555

Content

50 pc(s)

Type

UT 6/1P-PE

Dim

(L x W x H) 49.1 x 8.2 x 47.5 mm

Width

8.2 mm

Height

47.5 mm

Length

49.1 mm

Flammability rating

V0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830937 Phoenix Contact 3060555 PG terminal 8.2 mm Green, Yellow 50 pc(s)

Description

Earth conductor terminal UT6/1P-PE

This text is machine translated.

More interesting products

(*All information is plus legal VAT)